Filter Your Search
1 - 1 of 1 results
|
PI74LCX16244VEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 5.2 ns | 4.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 |