Filter Your Search
1 - 2 of 2 results
|
PI74LCX541QX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PI74LCX541Q
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 |