Filter Your Search
1 - 4 of 4 results
|
PI74LPT16244AAEX
Diodes Incorporated
|
Check for Price | Obsolete | BUS DRIVER | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PI74LPT16244AAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.76 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LPT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||
|
PI74LPT16244AAE
Diodes Incorporated
|
Check for Price | Obsolete | BUS DRIVER | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
PI74LPT16244AAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.76 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LPT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 |