Filter Your Search
1 - 3 of 3 results
|
PI74LVC11AL
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 10.2 ns | 6.2 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74LVC11ALE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 10.2 ns | 3 | 3 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PI74LVC11AW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 10.2 ns | 6.2 ns | 3 | 3 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |