Filter Your Search
1 - 9 of 9 results
![]() |
PI74LVTC245H
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74LVTC245LX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74LVTC245HX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74LVTC245HE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.8 ns | 1 | 8 | YES | SSOP | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74LVTC245SE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.8 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.795 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74LVTC245L
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74LVTC245S
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.795 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74LVTC245LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.8 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74LVTC245SX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 5.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.795 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |