Filter Your Search
1 - 2 of 2 results
![]() |
PI74SSTU32864ANB
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | CMOS | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
PI74SSTU32864ANBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.15 ns | 1 | 25 | YES | LFBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | CMOS | 270 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | EAR99 | 8542.39.00.01 |