Filter Your Search
1 - 1 of 1 results
|
PI74ST1G79TX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4.8 ns | 4.8 ns | 1 | 1 | YES | LSSOP | 15 pF | POSITIVE EDGE | ST | D FLIP-FLOP | CMOS | 150 MHz | 8 mA | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |