Filter Your Search
1 - 2 of 2 results
|
PI74STX1G14TX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 7.3 ns | 1 | 1 | YES | LSSOP | STX | INVERTER | TTL | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74STX1G14CX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 7.3 ns | 1 | 1 | YES | TSSOP | STX | INVERTER | TTL | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | TSSOT | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |