Filter Your Search
1 - 1 of 1 results
|
PI74STX1GU04CX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 6.9 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | STX | INVERTER | CMOS | 12 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 |