Filter Your Search
1 - 4 of 4 results
|
PI74VCX16240VEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PI74VCX16240V
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 5 ns | 2.5 ns | 4 | 4 | YES | SSOP | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI74VCX16240VX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI74VCX16240VE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |