Filter Your Search
1 - 1 of 1 results
|
PI7C7100BNA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | PERICOM SEMICONDUCTOR CORP | BGA | BGA, BGA256,20X20,50 | 256 | compliant | EAR99 | 8542.31.00.01 |