Filter Your Search
1 - 2 of 2 results
![]() |
PI7C7300ANA
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e0 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | PERICOM SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-272 | 272 | unknown | EAR99 | 8542.31.00.01 | |||
![]() |
PI7C7300ANAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | PERICOM SEMICONDUCTOR CORP | BGA | BGA, | 272 | compliant | EAR99 | 8542.31.00.01 |