Filter Your Search
1 - 2 of 2 results
|
PI7C8148BNJE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | VGA | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PBGA-B160 | Not Qualified | e1 | 3 | 85 °C | 160 | PLASTIC/EPOXY | LBGA | BGA160,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 15 mm | DIODES INC | LBGA, BGA160,14X14,40 | not_compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated | |||||
|
PI7C8148BNJE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PBGA-B160 | Not Qualified | e1 | 3 | 85 °C | 160 | PLASTIC/EPOXY | LBGA | BGA160,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 15 mm | PERICOM SEMICONDUCTOR CORP | LBGA, BGA160,14X14,40 | compliant | EAR99 | 8542.31.00.01 | BGA | 160 |