Parametric results for: PI7C8150BMA-33 under Bus Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pi7c8150bma33
Select parts from the table below to compare.
Compare
Compare
PI7C8150BMA-33
Pericom Semiconductor Corporation
Check for Price No No Obsolete 32 32 33 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS 510 mA 3.6 V 3 V OTHER S-PQFP-G208 Not Qualified e0 3 85 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.8 mm 28 mm 28 mm PERICOM SEMICONDUCTOR CORP QFP FQFP, QFP208,1.2SQ,20 208 compliant EAR99 8542.31.00.01
PI7C8150BMA-33E
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 32 32 33 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS 3.6 V 3 V OTHER S-PQFP-G208 Not Qualified e3 3 85 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 3.8 mm 28 mm 28 mm PERICOM SEMICONDUCTOR CORP QFP FQFP, 208 compliant EAR99 8542.31.00.01
PI7C8150BMA-33E
Diodes Incorporated
Check for Price Yes Active 32 32 33 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS 3.6 V 3 V OTHER S-PQFP-G208 Not Qualified e3 3 85 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 3.8 mm 28 mm 28 mm DIODES INC FQFP, compliant EAR99 8542.31.00.01