Filter Your Search
1 - 2 of 2 results
|
PI7C8150BMAE-33
Diodes Incorporated
|
Check for Price | Yes | Active | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | DIODES INC | FQFP-208 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PI7C8150BMAE-33
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | FQFP, | compliant | EAR99 | 8542.31.00.01 | QFP | 208 |