Filter Your Search
1 - 3 of 3 results
|
PI7C8154BNA-80E
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 32 | 32 | 80 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PBGA-B304 | Not Qualified | e1 | 3 | 85 °C | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | DIODES INC | BGA, | compliant | EAR99 | 8542.31.00.01 | |||||||
|
PI7C8154BNA-80
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 80 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 417 mA | 3.6 V | 3 V | OTHER | S-PBGA-B304 | Not Qualified | e0 | 85 °C | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PERICOM SEMICONDUCTOR CORP | BGA, BGA304,23X23,50 | compliant | EAR99 | 8542.31.00.01 | BGA | 304 | ||||
|
PI7C8154BNA-80E
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 80 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PBGA-B304 | Not Qualified | e1 | 3 | 85 °C | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.53 mm | 31 mm | 31 mm | PERICOM SEMICONDUCTOR CORP | BGA, | compliant | EAR99 | 8542.31.00.01 | BGA | 304 |