Filter Your Search
1 - 10 of 229 results
|
PI7C9X760BCLEX
Diodes Incorporated
|
$2.3233 | Yes | Active | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NOT SPECIFIED | NOT SPECIFIED | DIODES INC | , | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
PI7C9X760BZDE
Diodes Incorporated
|
$2.4087 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X760CZDEX
Diodes Incorporated
|
$2.6933 | Yes | Active | I2C; IRDA; RS-232; RS-485; SPI; UART | 2 | 4.125 MBps | 250 MHz | 8 | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | also operates with 3.3v @ 64mhz and 1.8v @ 32mhz and 24mhz | NO | ASYNC, BIT | YES | 1 | 6 mA | 2.75 V | 2.25 V | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | , | compliant | EAR99 | 8542.31.00.01 | ||||||
|
PI7C9X760BBLE
Diodes Incorporated
|
$2.9295 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X1170BZDE
Diodes Incorporated
|
$3.4225 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X1170BBLE
Diodes Incorporated
|
$4.1625 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X1170ABLE
Diodes Incorporated
|
$4.1626 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X760ABLE
Diodes Incorporated
|
$4.1626 | Yes | Obsolete | I2C; IRDA; RS-232; RS-485; SPI | 2.5 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V AND 2.5V NOMINAL | NO | ASYNC, BIT | NO | 1 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C9X118SLFDEX
Diodes Incorporated
|
$4.6238 | Yes | Yes | Active | I2C; PCI; SMBUS; USB | 32 | 32 | 312.5 MBps | 100 MHz | YES | 1.15 V | BUS CONTROLLER, PCI | CMOS | 1.2 V | 1.1 V | COMMERCIAL EXTENDED | S-PQFP-G128 | 75 °C | 260 | 30 | 128 | PLASTIC/EPOXY | HLFQFP | QFP128,.63SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | DIODES INC | HLFQFP, QFP128,.63SQ,16 | compliant | EAR99 | 8542.31.00.01 | 2020-02-06 | ||||||||||
|
PI7C9X762CZHEX
Diodes Incorporated
|
$4.7353 | Yes | Active | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NOT SPECIFIED | NOT SPECIFIED | DIODES INC | , | compliant | EAR99 | 8542.31.00.01 |