Filter Your Search
1 - 1 of 1 results
|
PI90LV019LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 7 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-644; TIA-644 | 1 | 250 mV | 2 mA | 3 ns | 30 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |