Filter Your Search
1 - 5 of 5 results
|
PI90LV022L
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI90LV022W
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI90LV022LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI90LV022WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI90LV022LEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |