Filter Your Search
1 - 1 of 1 results
![]() |
PI90LV3486WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 2 mA | 4.7 ns | 15 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.885 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |