Filter Your Search
1 - 2 of 2 results
|
PIC1-470-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 840 mΩ | 10 % | YES | 1 kHz | 440 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.5 mm | 4.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
PIC1470-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 840 mΩ | 10 % | YES | 1 kHz | 440 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant |