Filter Your Search
1 - 2 of 2 results
|
PIC1R68-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 45 mΩ | 20 % | YES | 1 kHz | 2.6 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | |||||||||
|
PIC1-R68-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 45 mΩ | 20 % | YES | 1 kHz | 2.6 A | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 3.5 mm | 4.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |