Filter Your Search
1 - 1 of 1 results
|
PIC10F200-E/PG
Microchip Technology Inc
|
Check for Price | Active | 8 | 4 MHz | 384 | 16 | 16 | PIC10 | 4 MHz | 4 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | PDIP-8 | compliant | 8542.31.00.01 |