Filter Your Search
1 - 1 of 1 results
|
PIC10F200T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 |