Filter Your Search
1 - 2 of 2 results
|
PIC10F222T-I/MC
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.5 PITCH, DFN-8 | compliant | Microchip | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC10F222TI/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 768 | 23 | PIC10 | 8 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 1.5 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.5 PITCH, DFN-8 | compliant | DFN | 8 | EAR99 | 8542.31.00.01 |