Filter Your Search
1 - 2 of 2 results
|
PIC10F222T-I/OT
Microchip Technology Inc
|
$0.6973 | Yes | Yes | Active | 8 | 8 MHz | 512 | 23 | PIC | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 2.5/5 V | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, SOT-23, 6 PIN | 6 | compliant | Microchip | |||||||||||||
|
PIC10F222TI/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 768 | 23 | PIC10 | 8 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 1.5 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 |