Parametric results for: PIC10F222TIMC under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic10f222timc
Select parts from the table below to compare.
Compare
Compare
PIC10F222T-I/MC
Microchip Technology Inc
Check for Price Yes Active MICROCONTROLLER, RISC MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.5 PITCH, DFN-8 compliant Microchip
PIC10F222TI/MC
Microchip Technology Inc
Check for Price Yes Yes Active 8 8 MHz 768 23 PIC10 8 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 1.5 mA 5.5 V 2 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.5 PITCH, DFN-8 compliant DFN 8 EAR99 8542.31.00.01