Filter Your Search
1 - 3 of 3 results
|
PIC12C50804E/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 6 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 3 V | AUTOMOTIVE | R-CDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | |||||||||||||||
|
PIC12C508-04E/JWG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 4 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 2.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-CDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | 8542.31.00.01 | ||||||
|
PIC12C508-04E/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 2.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-CDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP8,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | 8542.31.00.01 |