Filter Your Search
1 - 1 of 1 results
|
PIC12C508T-04E/SMG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2 mm | 5.21 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | 8542.31.00.01 |