Parametric results for: PIC12F1571-I/RF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12f1571irf
Select parts from the table below to compare.
Compare
Compare
PIC12F1571-I/RF
Microchip Technology Inc
$0.8365 Yes Active 8 32 MHz 1792 128 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 8 YES FLASH 5 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 550 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.31.00.01 Microchip