Filter Your Search
1 - 2 of 2 results
|
PIC12LC508A-04/P
Microchip Technology Inc
|
$0.9976 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC12 | 4 MHz | 6 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 800 µA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 9.4 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | |||
|
PIC12LC508A04/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 6 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant |