Filter Your Search
1 - 1 of 1 results
|
PIC12LC671T-04I/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 2.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.21 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 |