Filter Your Search
1 - 1 of 1 results
![]() |
PIC12LF1501T-I/SN
Microchip Technology Inc
|
$0.9885 | Yes | Active | 8 | 20 MHz | 1024 | 64 | PIC12 | 20 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 6 | 8 | 14 | YES | FLASH | 1.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip |