Filter Your Search
1 - 1 of 1 results
|
PIC14000-20I/SP
Microchip Technology Inc
|
$13.7798 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC14 | 20 MHz | 20 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip |