Filter Your Search
1 - 3 of 3 results
![]() |
PIC16C54A-04/SO
Microchip Technology Inc
|
$2.6710 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | 25 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 2.4 mA | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C54A-04/SO123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | COMMERCIAL | R-PDSO-G18 | 70 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C54A-04/SO301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | COMMERCIAL | R-PDSO-G18 | 70 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 |