Filter Your Search
1 - 3 of 3 results
|
PIC16C54A-04E/P
Microchip Technology Inc
|
$2.9355 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC16 | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 3.3 mA | 5.5 V | 3.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 260 | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PIC16C54A-04E/P123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 3 V | AUTOMOTIVE | R-PDIP-T18 | 125 °C | -40 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||
|
PIC16C54A-04E/P301
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 3 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant | 8542.31.00.01 |