Filter Your Search
1 - 2 of 2 results
|
PIC16C558-04E/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 13 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | UVPROM | 3.3 mA | 5.5 V | 3 V | AUTOMOTIVE | R-GDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-18 | 18 | compliant | 8542.31.00.01 | |||||
|
PIC16C558-04EJW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 3 V | AUTOMOTIVE | R-GDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 18 | compliant |