Parametric results for: PIC16C56/SO under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pic16c56so
Select parts from the table below to compare.
Compare
Compare
PIC16C56/SO
Microchip Technology Inc
Check for Price Not Recommended 8 40 MHz 1024 25 25 4 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 8 NO EPROM 6.25 V 2 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C56-/SOXXX
Microchip Technology Inc
Check for Price Not Recommended 8 5 MHz 1024 25 PIC 40 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G18 Not Qualified 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 11.53 mm MICROCHIP TECHNOLOGY INC SOP, SOP18,.4 compliant 8542.31.00.01 SOIC 18 3A991.A.2
PIC16C56-/SO
Microchip Technology Inc
Check for Price Not Recommended 8 5 MHz 1024 25 PIC 40 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G18 Not Qualified 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 11.53 mm MICROCHIP TECHNOLOGY INC SOP, SOP18,.4 compliant 8542.31.00.01 SOIC 18 3A991.A.2
PIC16C56/SO301
Microchip Technology Inc
Check for Price Active 8 40 MHz 1024 PIC 40 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 5 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19 3A991.A.2
PIC16C56/SO123
Microchip Technology Inc
Check for Price Active 8 40 MHz 1024 PIC 40 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 5 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19 3A991.A.2