Filter Your Search
1 - 7 of 7 results
|
PIC16C56-E/SO301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC16C56-E/SO123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC16C56E/SO123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | |||||||||
|
PIC16C56-E/SO
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 5 MHz | 1024 | 25 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP18,.4 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 18 | ||||||
|
PIC16C56E/SO
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 40 MHz | 1024 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||
|
PIC16C56-E/SOXXX
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 5 MHz | 1024 | 25 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP18,.4 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 18 | |||||||
|
PIC16C56E/SO301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 |