Filter Your Search
1 - 3 of 3 results
![]() |
PIC16C57/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.08 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 28 | compliant | Microchip | ||||||||||||
![]() |
PIC16C57-JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 20 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.08 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, MO-103, DIP-28 | 28 | compliant | ||||||||||||
![]() |
PIC16C57-/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 5 MHz | 2048 | 72 | PIC | 40 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.08 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, MO-103, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |