Filter Your Search
1 - 3 of 3 results
|
PIC16C58A-20/P301
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||||||||||||
|
PIC16C58A20/PXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 5 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | NO | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | 12 | NO | UVPROM | 20 mA | 6.25 V | 2.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||
|
PIC16C58A-20/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 73 | PIC | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 |