Filter Your Search
1 - 2 of 2 results
|
PIC16C58A-04/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 73 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.5 mA | 6.25 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||||||
|
PIC16C58A04/SOXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 1 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | 1 | YES | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | 12 | NO | UVPROM | 3.3 mA | 6.25 V | 2.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |