Parametric results for: PIC16C58A20 under Microcontrollers

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: pic16c58a20
Select parts from the table below to compare.
Compare
Compare
PIC16C58A-20S/SO
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 2000 72 20 MHz 12 YES 5 V MICROCONTROLLER CMOS ROM PROTECT NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 20 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-18 18 unknown
PIC16C58A-20T/SS
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 2000 72 20 MHz 12 YES 5 V MICROCONTROLLER CMOS ROM PROTECT NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SSOP 0.209 INCH, PLASTIC, SSOP-20 20 unknown
PIC16C58A-20E/P301
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified 125 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP DIP, 18 unknown 8542.31.00.01
PIC16C58A20I/PXXX
Microchip Technology Inc
Check for Price No Active 8 5 MHz 2048 73 PIC16 4 MHz 12 NO 5.5 V MICROCONTROLLER, RISC CMOS NO NO 12 NO UVPROM 20 mA 6.25 V 2.5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
PIC16C58A-20/SP
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 20 MHz 12 NO MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 17 mA 6.25 V 3 V COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC DIP DIP, 18 unknown 8542.31.00.01
PIC16C58A-20SSS
Microchip Technology Inc
Check for Price Obsolete 8 20 MHz 20 MHz 12 YES MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 20 mA 6.25 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROCHIP TECHNOLOGY INC SSOP SOP, 20 unknown 8542.31.00.01
PIC16C58A-20/SS
Microchip Technology Inc
Check for Price No Obsolete 8 20 MHz 2048 73 PIC 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 17 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.99 mm 5.29 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP, SSOP20,.3 20 unknown 8542.31.00.01
PIC16C58A-20E/P
Microchip Technology Inc
Check for Price No Obsolete 8 20 MHz 2048 73 PIC 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e0 125 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01
PIC16C58A-20E/SO
Microchip Technology Inc
Check for Price No Obsolete 8 20 MHz 2048 73 PIC 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G18 Not Qualified e0 125 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.51 mm 11.58 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP18,.4 18 unknown 8542.31.00.01
PIC16C58A-20I/P
Microchip Technology Inc
Check for Price No Obsolete 8 20 MHz 2048 73 PIC 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 17 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 Not Qualified e0 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 unknown 8542.31.00.01