Parametric results for: PIC16C58B/JW under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16c58bjw
Select parts from the table below to compare.
Compare
Compare
PIC16C58B/JW
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 2048 73 PIC16 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO UVPROM 16 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T18 Not Qualified e3 70 °C 18 CERAMIC, METAL-SEALED COFIRED WDIP DIP18,.3 RECTANGULAR IN-LINE, WINDOW MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.95 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 18 compliant 8542.31.00.01 Microchip
PIC16C58B-JW
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 20 MHz 12 NO MICROCONTROLLER, RISC NO NO NO NO UVPROM 16 mA 5.5 V 3 V COMMERCIAL R-GDIP-T18 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, WINDOWED, CERDIP-18 18 compliant