Filter Your Search
1 - 1 of 1 results
|
PIC16C58B-04/P301
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant | 8542.31.00.01 |