Filter Your Search
1 - 3 of 3 results
|
PIC16C58B-04/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 2.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16C58B-04/SS301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||
|
PIC16C58B-04/SS123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 |