Parametric results for: PIC16C58B20IP under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pic16c58b20ip
Select parts from the table below to compare.
Compare
Compare
PIC16C58B-20I/P
Microchip Technology Inc
$2.1055 Yes Yes Not Recommended 8 20 MHz 2048 73 73 PIC16 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 16 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 260 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant EAR99 8542.31.00.01 1990-01-01 Microchip
PIC16C58B-20I/P123
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC16 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDIP-T18 85 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP-18 compliant 8542.31.00.01 2017-12-19
PIC16C58B-20I/P301
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 40 MHz 2048 73 PIC16 20 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.94 mm 7.62 mm 22.73 mm MICROCHIP TECHNOLOGY INC DIP DIP, 18 compliant 8542.31.00.01