Filter Your Search
1 - 3 of 3 results
![]() |
PIC16C58B-20/P
Microchip Technology Inc
|
$2.0621 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 73 | 73 | PIC16 | 20 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 16 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||
|
PIC16C58B-20/P123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC16 | 20 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||||
![]() |
PIC16C58B-20/P301
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 2048 | 73 | PIC16 | 20 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant | 8542.31.00.01 |