Filter Your Search
1 - 2 of 2 results
|
PIC16C64A-10/PQXXX
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 5 MHz | 2048 | 128 | PIC16 | 10 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
PIC16C64A-10/PQ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 10 MHz | 2048 | 128 | PIC16 | 10 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QFP | QFP, QFP44,.5SQ,32 | 44 | EAR99 | 1993-07-01 | Microchip |