Filter Your Search
1 - 4 of 4 results
|
PIC16C64A-20/PQ
Microchip Technology Inc
|
$7.4115 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, PLASTIC, MQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | ||
|
PIC16C64A-20/P
Microchip Technology Inc
|
$8.1938 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 1993-07-01 | Microchip | ||||
|
PIC16C64A-20/PXXX
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 5 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||
|
PIC16C64A-20/PQXXX
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 5 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |